There are no models available for this part yet.
Overview of M39006/220262 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for M39006/220262 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39006/220262 by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
20 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.001 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-C-39006/22
|
Ripple Current
|
319.8 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/220262
This table gives cross-reference parts and alternative options found for M39006/220262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/220262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
311P1002206K | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | M39006/220262 vs 311P1002206K |
CLR79206K01011 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/220262 vs CLR79206K01011 |
T292A206K010PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/220262 vs T292A206K010PS |
CLR658651 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/220262 vs CLR658651 |
CT4EA20MK010V | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/220262 vs CT4EA20MK010V |
T292A206K010MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/220262 vs T292A206K010MS |
CT4E-69FA20UF10%10V | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/220262 vs CT4E-69FA20UF10%10V |
T292A206K010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/220262 vs T292A206K010RS |
CL65BD200KPE | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/220262 vs CL65BD200KPE |
TAT206K1011 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/220262 vs TAT206K1011 |