Part Details for M39006/220128 by Cornell Dubilier Electronics Inc
Overview of M39006/220128 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/220128
M39006/220128 CAD Models
M39006/220128 Part Data Attributes
|
M39006/220128
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39006/220128
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39006/22 | |
Ripple Current | 391.95 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/220128
This table gives cross-reference parts and alternative options found for M39006/220128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/220128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLR79256K05012 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/220128 vs CLR79256K05012 |
CT4EA25MK050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/220128 vs CT4EA25MK050V |
CT4E-69FB25UF10%50V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/220128 vs CT4E-69FB25UF10%50V |
CT4E/69FB25UF10%50V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/220128 vs CT4E/69FB25UF10%50V |
CT69FEA25MK050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/220128 vs CT69FEA25MK050V |
M39006/22-0568 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/220128 vs M39006/22-0568 |
CT4E-69FEA25UF10%50V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/220128 vs CT4E-69FEA25UF10%50V |
TAT256K5012 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/220128 vs TAT256K5012 |
M39006/22-0128 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/220128 vs M39006/22-0128 |
T190B256K050ASC | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/220128 vs T190B256K050ASC |