Part Details for M39006/22-0643 by Vishay Intertechnologies
Overview of M39006/22-0643 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1064-3CSW#PBF | Analog Devices | L N, Hi Freq, 8th Order Lin Ph | |
LTC1064-3CSW#TRPBF | Analog Devices | L N, Hi Freq, 8th Order Lin Ph | |
LTC1064-3CN#PBF | Analog Devices | L N, Hi Freq, 8th Order Lin Ph |
Price & Stock for M39006/22-0643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T4670
|
Newark | 135D175X5125T12R |Vishay M39006/22-0643 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1400 / $47.8400 | Buy Now |
DISTI #
M39006/22-0643
|
TTI | Tantalum Capacitors - Wet 1.7UF 125V 5% T1R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 6 In Stock |
|
$49.1200 / $54.7000 | Buy Now |
Part Details for M39006/22-0643
M39006/22-0643 CAD Models
M39006/22-0643 Part Data Attributes
|
M39006/22-0643
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0643
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 5% +Tol, 5% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 1.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 112.05 mA | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0643
This table gives cross-reference parts and alternative options found for M39006/22-0643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D175X5125C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 5% +Tol, 5% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0643 vs 136D175X5125C2E3 |
M39006/22-0423H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 5% +Tol, 5% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0643 vs M39006/22-0423H |
M39006/30-0423H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 5% +Tol, 5% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0643 vs M39006/30-0423H |
M39006/09-8806 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 1.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0643 vs M39006/09-8806 |