Datasheets
M39006/22-0619H by:

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF

Part Details for M39006/22-0619H by Kyocera AVX Components

Overview of M39006/22-0619H by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M39006/22-0619H

M39006/22-0619H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39006/22-0619H Part Data Attributes

M39006/22-0619H Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39006/22-0619H Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 110 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 9.52 mm
Dielectric Material TANTALUM (WET)
ESR 1450 mΩ
Length 26.97 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 75 V
Reference Standard MIL-PRF-39006

Alternate Parts for M39006/22-0619H

This table gives cross-reference parts and alternative options found for M39006/22-0619H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0619H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TWCE117M075CCLZ070H Tantalum Capacitor, Kyocera AVX Components M39006/22-0619H vs TWCE117M075CCLZ070H
TWCE117M075CCLZ0700 Tantalum Capacitor, Kyocera AVX Components M39006/22-0619H vs TWCE117M075CCLZ0700
M39006/30-0399H Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF Kyocera AVX Components M39006/22-0619H vs M39006/30-0399H
TWCE117M075CCSZ0700 Tantalum Capacitor, Kyocera AVX Components M39006/22-0619H vs TWCE117M075CCSZ0700
TWCE117M075CLLZ0000 Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 110uF, Kyocera AVX Components M39006/22-0619H vs TWCE117M075CLLZ0000
TWCE117M075CLLZ000H Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 110uF, Kyocera AVX Components M39006/22-0619H vs TWCE117M075CLLZ000H
M39006/22-0179 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/22-0619H vs M39006/22-0179
M39006/22-0399 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0619H vs M39006/22-0399
M39006/22-0179 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0619H vs M39006/22-0179
TWCE117M075CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components M39006/22-0619H vs TWCE117M075CLLZ9000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/22-0619H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/22-0619H by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of M39006/22-0619H would you like to use for your alert(s)?
  • Please alert me when M39006/22-0619H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/22-0619H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/22-0619H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/22-0619H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/22-0619H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/22-0619H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: