There are no models available for this part yet.
Overview of M39006/22-0617 by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70617SEHVF | Renesas Electronics Corporation | 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver | |
ISL70617SEHF/PROTO | Renesas Electronics Corporation | 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver | |
RJE0617JSP-00#J0 | Renesas Electronics Corporation | –60V, –1.5A, P Channel Thermal FET Power Switching |
Price & Stock for M39006/22-0617 by Vishay Tansitor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Tantalum, 56uf, 75V, 10±% | 3 |
|
$69.5764 | Buy Now |
CAD Models for M39006/22-0617 by Vishay Tansitor
Part Data Attributes for M39006/22-0617 by Vishay Tansitor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.002 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39006/22
|
Ripple Current
|
520.65 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.11
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/22-0617
This table gives cross-reference parts and alternative options found for M39006/22-0617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0397 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF | Kyocera AVX Components | M39006/22-0617 vs M39006/22-0397 |
TWCD566K075CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0617 vs TWCD566K075CLLZ900H |
TWCD566K075CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0617 vs TWCD566K075CLLZ0700 |
M39006/30-0397H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF | Kyocera AVX Components | M39006/22-0617 vs M39006/30-0397H |
136D566X9075T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0617 vs 136D566X9075T0E3 |
M39006/30-0177H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF | Kyocera AVX Components | M39006/22-0617 vs M39006/30-0177H |
M39006/09-8370 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0617 vs M39006/09-8370 |
109D406X9075T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0617 vs 109D406X9075T0E3 |
138D566X9075T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0617 vs 138D566X9075T2E3 |
M39006/22-0177 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0617 vs M39006/22-0177 |