Part Details for M39006/22-0511H by Vishay Intertechnologies
Overview of M39006/22-0511H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR4288S0511H | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. | |
10150526-0511HLF | Amphenol Communications Solutions | Cross-Mate™, Wire to Board connectors 2.0mm Pitch, Right Angle, surface mount, receptacle |
Price & Stock for M39006/22-0511H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9902
|
Newark | Cap,120Uf,15Vdc,10-% Tol,10+% Tol, clr79-Milstyle |Vishay M39006/22-0511H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1600 / $50.1300 | Buy Now |
DISTI #
M39006/22-0511H
|
Avnet Americas | 135D127X9015T22RH - Bulk (Alt: M39006/22-0511H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8625 / $54.4513 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 120uf, 15V, 10±% | 8 |
|
$52.8781 / $55.6612 | Buy Now |
DISTI #
M39006/22-0511H
|
TTI | Tantalum Capacitors - Wet 120UF 15V 10% T2R Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$47.3100 / $54.4600 | Buy Now |
Part Details for M39006/22-0511H
M39006/22-0511H CAD Models
M39006/22-0511H Part Data Attributes
|
M39006/22-0511H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0511H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 565.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0511H
This table gives cross-reference parts and alternative options found for M39006/22-0511H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0511H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB127K015CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | Kyocera AVX Components | M39006/22-0511H vs TWCB127K015CCLZ0000 |
TWCB127K015CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0511H vs TWCB127K015CCLZ0700 |
M39006/30-0071H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF | Kyocera AVX Components | M39006/22-0511H vs M39006/30-0071H |
TWCB127K015CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0511H vs TWCB127K015CCSZ070H |
M39006/22-0511 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0511H vs M39006/22-0511 |
M39006/22-0071 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF | Kyocera AVX Components | M39006/22-0511H vs M39006/22-0071 |
M39006/30-0291H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF | Kyocera AVX Components | M39006/22-0511H vs M39006/30-0291H |
M39006/30-0511H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF | Kyocera AVX Components | M39006/22-0511H vs M39006/30-0511H |
TWCB127K015CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF, | Kyocera AVX Components | M39006/22-0511H vs TWCB127K015CLSZ000H |
TWCB127K015CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF | Kyocera AVX Components | M39006/22-0511H vs TWCB127K015CCSZ0000 |