Part Details for M39006/22-0481 by Vishay Intertechnologies
Overview of M39006/22-0481 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M39006/22-0481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0481
|
Avnet Americas | 135D206X0010T12R - Bulk (Alt: M39006/22-0481) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7655 / $30.5775 | Buy Now |
|
Future Electronics | M39006/22 Series 20 uF ±20 % 10 V Axial Through Hole Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$29.4300 / $30.9000 | Buy Now |
Part Details for M39006/22-0481
M39006/22-0481 CAD Models
M39006/22-0481 Part Data Attributes
|
M39006/22-0481
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0481
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | DLA | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 221.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0481
This table gives cross-reference parts and alternative options found for M39006/22-0481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA206M010CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 20uF, | Kyocera AVX Components | M39006/22-0481 vs TWCA206M010CCLZ0000 |
M39006/22-0481H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0481 vs M39006/22-0481H |
TWCA206M010CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 20uF, | Kyocera AVX Components | M39006/22-0481 vs TWCA206M010CLLZ0000 |
M39006/09-8650 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0481 vs M39006/09-8650 |
M39006/30-0041 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF | Kyocera AVX Components | M39006/22-0481 vs M39006/30-0041 |
M39006/22-0261 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0481 vs M39006/22-0261 |
M39006/22-0041 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF | Kyocera AVX Components | M39006/22-0481 vs M39006/22-0041 |
136D206X0010C3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0481 vs 136D206X0010C3 |
136D206X0010C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0481 vs 136D206X0010C3E3 |
TWCA206M010CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0481 vs TWCA206M010CLSZ070H |