Part Details for M39006/22-0467H by Kyocera AVX Components
Overview of M39006/22-0467H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/22-0467H
M39006/22-0467H CAD Models
M39006/22-0467H Part Data Attributes
|
M39006/22-0467H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0467H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2210 mΩ | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0467H
This table gives cross-reference parts and alternative options found for M39006/22-0467H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0467H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
136D127X0008F0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/22-0467H vs 136D127X0008F0E3 |
TWCB127M008CLSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39006/22-0467H vs TWCB127M008CLSZ0700 |
TWCB127M008CLSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 8V, 20% +Tol, 20% -Tol, 120uF | M39006/22-0467H vs TWCB127M008CLSZ0000 |
TWCB127M008CLSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF, | M39006/22-0467H vs TWCB127M008CLSZ000H |
TWCB127M008CCSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39006/22-0467H vs TWCB127M008CCSZ0700 |
M39006/30-0027H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF | M39006/22-0467H vs M39006/30-0027H |
M39006/30-0027 | Kyocera AVX Components | $56.9715 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF | M39006/22-0467H vs M39006/30-0027 |
TWCB127M008CLLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 120uF, | M39006/22-0467H vs TWCB127M008CLLZ0000 |
TWCB127M008CLLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | M39006/22-0467H vs TWCB127M008CLLZ9000 |
TWCB127M008CCSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF, | M39006/22-0467H vs TWCB127M008CCSZ000H |