There are no models available for this part yet.
Overview of M39006/22-0403H by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
CAD Models for M39006/22-0403H by Kyocera AVX Components
Part Data Attributes for M39006/22-0403H by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
|
Capacitance
|
2.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
10620 mΩ
|
Leakage Current
|
0.001 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39006/22
|
Ripple Current
|
505 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/22-0403H
This table gives cross-reference parts and alternative options found for M39006/22-0403H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0403H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T292A255J100MSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0403H vs T292A255J100MSC |
T292A255J100RSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0403H vs T292A255J100RSC |
T292A255J100ASC | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0403H vs T292A255J100ASC |
T192A255J100MSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0403H vs T192A255J100MSC |
M39006/22-0403 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0403H vs M39006/22-0403 |
M39006/22-0623 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0403H vs M39006/22-0623 |
M39006/22-0183H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 2.5uF | Kyocera AVX Components | M39006/22-0403H vs M39006/22-0183H |
136D255X5100C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0403H vs 136D255X5100C3E3 |
T192A255J100PSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0403H vs T192A255J100PSC |
T292A255J100PSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0403H vs T292A255J100PSC |