There are no models available for this part yet.
Overview of M39006/22-0397 by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0397-ARDZ | Analog Devices | N0393 | |
UPD78F0397GC-8EA-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0397DGC-8EA-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for M39006/22-0397 by Vishay Tansitor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 56uf, 75V, 10±% | 1 |
|
$39.0000 | Buy Now |
CAD Models for M39006/22-0397 by Vishay Tansitor
Part Data Attributes for M39006/22-0397 by Vishay Tansitor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Manufacturer Series
|
M39006/22
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39006/22
|
Ripple Current
|
520.65 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.11
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/22-0397
This table gives cross-reference parts and alternative options found for M39006/22-0397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0617H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0397 vs M39006/30-0617H |
CT9CRC56MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0397 vs CT9CRC56MK075V |
M39006/220177 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0397 vs M39006/220177 |
CT4E/69FC56UF10%75V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0397 vs CT4E/69FC56UF10%75V |
T292C566K075MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/22-0397 vs T292C566K075MS |
CT4EC56MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0397 vs CT4EC56MK075V |
CT4E-69FEB56UF10%75V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0397 vs CT4E-69FEB56UF10%75V |
DCT4E566X9075CC | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0397 vs DCT4E566X9075CC |
CT9CRC56MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0397 vs CT9CRC56MK075V |
TAT566K7513 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0397 vs TAT566K7513 |