Part Details for M39006/22-0397 by Cornell Dubilier Electronics Inc
Overview of M39006/22-0397 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0397GC-8EA-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0397DGC-8EA-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Part Details for M39006/22-0397
M39006/22-0397 CAD Models
M39006/22-0397 Part Data Attributes
|
M39006/22-0397
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0397
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL-DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-C-39006/22 | |
Ripple Current | 1335 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |