M39006/22-0388H
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF

Overview of M39006/22-0388H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39006/22-0388H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39006/22-0388H by Kyocera AVX Components

M39006/22-0388H
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
ESR
5310 mΩ
Length
16.28 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Reference Standard
MIL-PRF-39006
Want to compare parts?
  1. M39006/22-0388H
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF
    VS

Alternate Parts for M39006/22-0388H

This table gives cross-reference parts and alternative options found for M39006/22-0388H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0388H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39006/22-0608 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0388H vs M39006/22-0608
M39006/22-0388 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF Kyocera AVX Components M39006/22-0388H vs M39006/22-0388
M39006/22-0608H Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF Kyocera AVX Components M39006/22-0388H vs M39006/22-0608H
TWCB156K075CLSZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/22-0388H vs TWCB156K075CLSZ0700
109D136X9075F2 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0388H vs 109D136X9075F2
M39006/30-0388H Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0388H vs M39006/30-0388H
M39006/30-0388 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF Kyocera AVX Components M39006/22-0388H vs M39006/30-0388
109D136X9075F2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0388H vs 109D136X9075F2E3
135D156X9075F0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies M39006/22-0388H vs 135D156X9075F0E3
TWCB156K075CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components M39006/22-0388H vs TWCB156K075CLLZ9000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/22-0388H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/22-0388H by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of M39006/22-0388H would you like to use for your alert(s)?
  • Please alert me when M39006/22-0388H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/22-0388H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/22-0388H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/22-0388H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/22-0388H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/22-0388H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: