Datasheets
M39006/22-0376H by:

CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39006/22-0376H by Vishay Sprague

Overview of M39006/22-0376H by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for M39006/22-0376H

M39006/22-0376H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39006/22-0376H Part Data Attributes

M39006/22-0376H Vishay Sprague
Buy Now Datasheet
Compare Parts:
M39006/22-0376H Vishay Sprague CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SPRAGUE
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.002 mA
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 60 V
Reference Standard MIL-C-39006
Ripple Current 1365 mA
Surface Mount NO
Tan Delta 0.13
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/22-0376H by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/22-0376H by Vishay Sprague

Select Manufacturer
Which Manufacturer of M39006/22-0376H would you like to use for your alert(s)?
  • Please alert me when M39006/22-0376H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/22-0376H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/22-0376H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/22-0376H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/22-0376H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/22-0376H by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: