Part Details for M39006/22-0265 by Vishay Tansitor
Overview of M39006/22-0265 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-416102650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
51940-265LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P Vertical Receptacle. | |
70430-265LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Part Details for M39006/22-0265
M39006/22-0265 CAD Models
M39006/22-0265 Part Data Attributes
|
M39006/22-0265
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0265
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 333.45 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0265
This table gives cross-reference parts and alternative options found for M39006/22-0265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9HTA47UF+/-10%10V | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0265 vs CT9HTA47UF+/-10%10V |
T290A476K010RSC100 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/22-0265 vs T290A476K010RSC100 |
M39006/09-8449 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0265 vs M39006/09-8449 |
M39006/30-0045H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0265 vs M39006/30-0045H |
T292A476K010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/22-0265 vs T292A476K010RS |
CT4E/69FA47UF10%10V | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0265 vs CT4E/69FA47UF10%10V |
CT9CRB471010 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0265 vs CT9CRB471010 |
M39006/220485 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0265 vs M39006/220485 |
M39006/22-0485H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/22-0265 vs M39006/22-0485H |
CT79B471010 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0265 vs CT79B471010 |