There are no models available for this part yet.
Overview of M39006/22-0247 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G659EU1024703T | Amphenol Communications Solutions | PCMCIA Card, 68 Position 1.27 mm Pitch | |
68602-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
68602-472HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
CAD Models for M39006/22-0247 by Vishay Intertechnologies
Part Data Attributes for M39006/22-0247 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
|
Capacitance
|
120 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.14 mm
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
8 V
|
Reference Standard
|
MIL-PRF-39006/22
|
Ripple Current
|
329.4 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/22-0247
This table gives cross-reference parts and alternative options found for M39006/22-0247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0247 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | M39006/22-0247 vs M39006/22-0247 |
TWCB127M008CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0247 vs TWCB127M008CCLZ900H |
M39006/22-0247H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0247 vs M39006/22-0247H |
M39006/22-0027H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0247 vs M39006/22-0027H |
TWCB127M008CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0247 vs TWCB127M008CCSZ070H |
M39006/22-0467H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | M39006/22-0247 vs M39006/22-0467H |
TWCB127M008CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 8V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | M39006/22-0247 vs TWCB127M008CLSZ0000 |
TWCB127M008CCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0247 vs TWCB127M008CCSZ0700 |
136D127X0008F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0247 vs 136D127X0008F2E3 |
TWCB127M008CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 120uF, | Kyocera AVX Components | M39006/22-0247 vs TWCB127M008CCLZ000H |