Part Details for M39006/22-0145H by EXXELIA Group
Overview of M39006/22-0145H by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/22-0145H
M39006/22-0145H CAD Models
M39006/22-0145H Part Data Attributes
|
M39006/22-0145H
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0145H
EXXELIA Group
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6470 mΩ | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 168.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0145H
This table gives cross-reference parts and alternative options found for M39006/22-0145H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0145H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA825K060SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0145H vs TWCA825K060SLLZ900H |
TWCA825K060SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, | Kyocera AVX Components | M39006/22-0145H vs TWCA825K060SLLZ0000 |
TWCA825K060SLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0145H vs TWCA825K060SLLZ0700 |
TWCA825K060SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0145H vs TWCA825K060SLLZ9000 |
TWCA825K060SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0145H vs TWCA825K060SCLZ070H |
135D825X9060C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0145H vs 135D825X9060C2 |
TWCA825K060SCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0145H vs TWCA825K060SCSZ0700 |
T190A825K060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | M39006/22-0145H vs T190A825K060MSC |
TWCA825K060SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, | Kyocera AVX Components | M39006/22-0145H vs TWCA825K060SCLZ0000 |
TWCA825K060SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 8.2uF | Kyocera AVX Components | M39006/22-0145H vs TWCA825K060SCSZ0000 |