Part Details for M39006/21-0165 by Vishay Tansitor
Overview of M39006/21-0165 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016513ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7016503ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7016533ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Part Details for M39006/21-0165
M39006/21-0165 CAD Models
M39006/21-0165 Part Data Attributes
|
M39006/21-0165
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/21-0165
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.01 mA | |
Manufacturer Series | M39006/21 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006/21 | |
Surface Mount | NO | |
Tan Delta | 0.113 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/21-0165
This table gives cross-reference parts and alternative options found for M39006/21-0165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/21-0165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT69FEC68MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/21-0165 vs CT69FEC68MM100V |
M39006/25-0253 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/21-0165 vs M39006/25-0253 |
CT69FEC68MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/21-0165 vs CT69FEC68MM100V |
CLR81686M10013 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/21-0165 vs CLR81686M10013 |
CT4E/69FEC68UF20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/21-0165 vs CT4E/69FEC68UF20%100V |
T295C686M100RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0165 vs T295C686M100RS |
CT9EGB6820100 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/21-0165 vs CT9EGB6820100 |
CT4ED68UF20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/21-0165 vs CT4ED68UF20%100V |
CT79EGC68UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/21-0165 vs CT79EGC68UF+/-20%100V |
TWAB686M100SBSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/21-0165 vs TWAB686M100SBSZ00 |