Part Details for M39006/21-0144 by Vishay Tansitor
Overview of M39006/21-0144 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2014-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-402MLB | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
EPL2014-421ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for M39006/21-0144
M39006/21-0144 CAD Models
M39006/21-0144 Part Data Attributes
|
M39006/21-0144
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/21-0144
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/21 | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/21-0144
This table gives cross-reference parts and alternative options found for M39006/21-0144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/21-0144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191D337K050AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0144 vs T191D337K050AS |
M39006/31-0144H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0144 vs M39006/31-0144H |
TWAE337K050CBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | M39006/21-0144 vs TWAE337K050CBSZ0000 |
TWAE337K050CBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | M39006/21-0144 vs TWAE337K050CBLZ0700 |
138D337X9050K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0144 vs 138D337X9050K2E3 |
136D337X9050K3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0144 vs 136D337X9050K3 |
T291D337K050MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/21-0144 vs T291D337K050MS |
T191D337K050ASC-0200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39006/21-0144 vs T191D337K050ASC-0200 |
TWAE337K050CBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | M39006/21-0144 vs TWAE337K050CBSZ0700 |
TWCE337K050CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/21-0144 vs TWCE337K050CCLZ0700 |