Part Details for M39006/09-8551 by Vishay Intertechnologies
Overview of M39006/09-8551 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8551L4-V-AX | Renesas Electronics Corporation | Isolation Amplifier Analog Output, , / | |
PS8551L4-E3-AX | Renesas Electronics Corporation | Isolation Amplifier Analog Output, , / | |
PS8551L4-V-E3-AX | Renesas Electronics Corporation | Isolation Amplifier Analog Output, , / |
Part Details for M39006/09-8551
M39006/09-8551 CAD Models
M39006/09-8551 Part Data Attributes
|
M39006/09-8551
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8551
Vishay Intertechnologies
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2010-06-18 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01 | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.153 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8551
This table gives cross-reference parts and alternative options found for M39006/09-8551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
138D506X0060T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8551 vs 138D506X0060T2E3 |
TWCD506M060CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 50uF, | Kyocera AVX Components | M39006/09-8551 vs TWCD506M060CLLZ000H |
M39006/30-0153 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF | Kyocera AVX Components | M39006/09-8551 vs M39006/30-0153 |
TWCD506M060CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, | Kyocera AVX Components | M39006/09-8551 vs TWCD506M060CCSZ000H |
TWCD506M060CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 50uF, | Kyocera AVX Components | M39006/09-8551 vs TWCD506M060CCLZ000H |
TWCD506M060CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/09-8551 vs TWCD506M060CCLZ900H |
TWCD506M060CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/09-8551 vs TWCD506M060CLLZ900H |
M39006/22-0593H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8551 vs M39006/22-0593H |
M39006/30-0153H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/09-8551 vs M39006/30-0153H |
TWCD506M060CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/09-8551 vs TWCD506M060CLLZ9000 |