Part Details for M39006/09-8503 by Vishay Intertechnologies
Overview of M39006/09-8503 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38503G4ASP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion) | |
M38503M2A-XXXSP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube | |
M38503G4AFP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion) |
Part Details for M39006/09-8503
M39006/09-8503 CAD Models
M39006/09-8503 Part Data Attributes
|
M39006/09-8503
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8503
Vishay Intertechnologies
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.091 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8503
This table gives cross-reference parts and alternative options found for M39006/09-8503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0105H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8503 vs M39006/30-0105H |
M39006/22-0545 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/09-8503 vs M39006/22-0545 |
109D156X9030C0 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8503 vs 109D156X9030C0 |
M39006/22-0105 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8503 vs M39006/22-0105 |
M39006/22-0325 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8503 vs M39006/22-0325 |
M39006/30-0545 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8503 vs M39006/30-0545 |
M39006/30-0105 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/09-8503 vs M39006/30-0105 |
M39006/30-0325H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/09-8503 vs M39006/30-0325H |
TWCA156K030CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/09-8503 vs TWCA156K030CLLZ9000 |
M39006/22-0545 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8503 vs M39006/22-0545 |