Part Details for M39006/09-8391 by Vishay Intertechnologies
Overview of M39006/09-8391 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83918AYILF | Renesas Electronics Corporation | Low Skew,1:18 Crystal-to-LVCMOS/LVTTL Fanout Buffer | |
83918AYILFT | Renesas Electronics Corporation | Low Skew,1:18 Crystal-to-LVCMOS/LVTTL Fanout Buffer | |
ISL8391IBZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches, SOICN, /Tube |
Price & Stock for M39006/09-8391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/09-8391
|
Avnet Americas | 138D436X5100T32M - Bulk (Alt: M39006/09-8391) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8457 / $64.6785 | Buy Now |
Part Details for M39006/09-8391
M39006/09-8391 CAD Models
M39006/09-8391 Part Data Attributes
|
M39006/09-8391
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8391
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 43uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 43 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.197 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8391
This table gives cross-reference parts and alternative options found for M39006/09-8391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/22-0638 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 43uF | M39006/09-8391 vs M39006/22-0638 |
T292C436J100RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 43uF, | M39006/09-8391 vs T292C436J100RSC |
M39006/22-0198 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 43uF | M39006/09-8391 vs M39006/22-0198 |
M39006/30-0638 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 43uF | M39006/09-8391 vs M39006/30-0638 |
M39006/30-0418 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 43uF | M39006/09-8391 vs M39006/30-0418 |
M39006/22-0638 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 43uF, Through Hole Mount, AXIAL LEADED | M39006/09-8391 vs M39006/22-0638 |
M39006/22-0198H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | M39006/09-8391 vs M39006/22-0198H |
T192C436J100ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 43uF, | M39006/09-8391 vs T192C436J100ASC |
M39006/30-0198 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 43uF | M39006/09-8391 vs M39006/30-0198 |
T292C436J100PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 43uF, | M39006/09-8391 vs T292C436J100PSC |