Part Details for M39006/09-8337 by Vishay Tansitor
Overview of M39006/09-8337 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8337-EVALZ-SS | Analog Devices | RoHS Compliant Eval Board. | |
AD8337-EVALZ-INV | Analog Devices | RoHS Compliant Eval Board. | |
EVAL-LT8337-AZ | Analog Devices | LT8337 Demo|28V, 5A SS Bst w/ |
Part Details for M39006/09-8337
M39006/09-8337 CAD Models
M39006/09-8337 Part Data Attributes
|
M39006/09-8337
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8337
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8337
This table gives cross-reference parts and alternative options found for M39006/09-8337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79A8,2UF20%60VH | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8337 vs CT79A8,2UF20%60VH |
M39006/220584 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8337 vs M39006/220584 |
DCT4E825X0060AC | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8337 vs DCT4E825X0060AC |
TLS825M060C1A | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8337 vs TLS825M060C1A |
M39006/22-0364 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8337 vs M39006/22-0364 |
CT4EA8.2MM060V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8337 vs CT4EA8.2MM060V |
TAT825M6011 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8337 vs TAT825M6011 |
CT69FA8.2MM060V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8337 vs CT69FA8.2MM060V |
CT9A8.2MM060V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8337 vs CT9A8.2MM060V |
DCT4E825X0060AF | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | M39006/09-8337 vs DCT4E825X0060AF |