There are no models available for this part yet.
Overview of M39006/09-8244 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8244ARMZ-R7 | Analog Devices | JFET Quad Buffer AFE | |
AD8244BRMZ | Analog Devices | JFET Quad Buffer AFE | |
AD8244BRMZ-R7 | Analog Devices | JFET Quad Buffer AFE |
Price & Stock for M39006/09-8244 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 5 |
|
$52.8781 / $55.6612 | Buy Now |
CAD Models for M39006/09-8244 by Vishay Sprague
Part Data Attributes for M39006/09-8244 by Vishay Sprague
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY SPRAGUE
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Manufacturer Series
|
M39006/09
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-C-39006
|
Surface Mount
|
NO
|
Tan Delta
|
0.181
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/09-8244
This table gives cross-reference parts and alternative options found for M39006/09-8244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/09-8449 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/09-8244 vs M39006/09-8449 |