Part Details for M39006/09-8055 by Vishay Tansitor
Overview of M39006/09-8055 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8055ARZ-REEL7 | Analog Devices | SOIC Hi Iout, Vltg Fdbk, Lo Co | |
AD8055ANZ | Analog Devices | PDIP Hi Iout, Vltg Fdbk, Lo Co | |
AD8055ARZ-REEL | Analog Devices | SOIC Hi Iout, Vltg Fdbk, Lo Co |
Part Details for M39006/09-8055
M39006/09-8055 CAD Models
M39006/09-8055 Part Data Attributes
|
M39006/09-8055
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8055
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.057 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8055
This table gives cross-reference parts and alternative options found for M39006/09-8055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL65BE150MPE | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/09-8055 vs CL65BE150MPE |
DCT4E156X0015AF | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | M39006/09-8055 vs DCT4E156X0015AF |
DCT79156X0015ATC | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8055 vs DCT79156X0015ATC |
CT69FA15MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8055 vs CT69FA15MM015V |
DCT4E156X0015AS | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8055 vs DCT4E156X0015AS |
CT4EA15MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8055 vs CT4EA15MM015V |
TAT156M1511 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8055 vs TAT156M1511 |
769DL56X0015A2 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8055 vs 769DL56X0015A2 |
CLR79156M01511 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8055 vs CLR79156M01511 |
T292A156M015PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8055 vs T292A156M015PS |