Part Details for M39003/093037B by KEMET Corporation
Overview of M39003/093037B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/093037B
M39003/093037B CAD Models
M39003/093037B Part Data Attributes
|
M39003/093037B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/093037B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/093037B
This table gives cross-reference parts and alternative options found for M39003/093037B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/093037B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262C336M020SS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/093037B vs T262C336M020SS7442 |
T262C336M020DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/093037B vs T262C336M020DS7443 |
M39003/01-6089H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/093037B vs M39003/01-6089H |
M39003/01-2773A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/093037B vs M39003/01-2773A |
T215C336M020SS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/093037B vs T215C336M020SS7200 |
T262C336M020GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/093037B vs T262C336M020GS4251 |
M39003/01-8089H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/093037B vs M39003/01-8089H |
M39003/012293F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/093037B vs M39003/012293F |
T215C336M020BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/093037B vs T215C336M020BS7293 |
M39003/01-2773/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | M39003/093037B vs M39003/01-2773/RR |