Part Details for M39003/09-3061H by Vishay Sprague
Overview of M39003/09-3061H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3061HDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061HDCB#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061HMS8E#PBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ |
Price & Stock for M39003/09-3061H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3061H-ND
|
DigiKey | CAP TANT 39UF 5% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.2485 | Buy Now |
Part Details for M39003/09-3061H
M39003/09-3061H CAD Models
M39003/09-3061H Part Data Attributes
|
M39003/09-3061H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/09-3061H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-3061H
This table gives cross-reference parts and alternative options found for M39003/09-3061H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-3061H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215D396J035MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3061H vs T215D396J035MS7443 |
T262D396J035MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3061H vs T262D396J035MS4252 |
M39003/015248A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3061H vs M39003/015248A |
T110D396J035DS7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/09-3061H vs T110D396J035DS7200 |
T212D396J035GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3061H vs T212D396J035GS4252 |
M39003/09-3061 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-3061H vs M39003/09-3061 |
M39003/016118E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-3061H vs M39003/016118E |
T212D396J035CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, | KEMET Corporation | M39003/09-3061H vs T212D396J035CS7200 |
150D396X5035S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-3061H vs 150D396X5035S2B |
T215D396J035RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-3061H vs T215D396J035RS4250 |