Part Details for M39003/09-3046 by Vishay Intertechnologies
Overview of M39003/09-3046 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-001AA, MS-001AA, 14 PIN | |
HFA3046BZ | Renesas Electronics Corporation | Ultra High Frequency Transistor Arrays | |
RJP3046DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for M39003/09-3046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3046
|
Avnet Americas | 576D686X9020S2BCA - Bulk (Alt: M39003/09-3046) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6530 / $63.0777 | Buy Now |
DISTI #
M39003/09-3046
|
TTI | Tantalum Capacitors - Solid Leaded 68UF 20V 10% D C-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$58.7800 | Buy Now |
Part Details for M39003/09-3046
M39003/09-3046 CAD Models
M39003/09-3046 Part Data Attributes
|
M39003/09-3046
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-3046
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-3046
This table gives cross-reference parts and alternative options found for M39003/09-3046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-3046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D686K020ST7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | M39003/09-3046 vs T110D686K020ST7443 |
T215D686K020GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-3046 vs T215D686K020GS7200 |
T212D686K020PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-3046 vs T212D686K020PSC |
M39003/01-6098H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-3046 vs M39003/01-6098H |
150D686X9020S2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/09-3046 vs 150D686X9020S2TE3 |
M39003/01-8098F/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, | Vishay Intertechnologies | M39003/09-3046 vs M39003/01-8098F/TR |
T215D686K020PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3046 vs T215D686K020PS |
M39003/01-8098E/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, | Vishay Intertechnologies | M39003/09-3046 vs M39003/01-8098E/TR |
M39003/01-8098 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-3046 vs M39003/01-8098 |
T110D686K020MT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | M39003/09-3046 vs T110D686K020MT7200 |