There are no models available for this part yet.
Overview of M39003/09-3045 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045EDD-1#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
CAD Models for M39003/09-3045 by KEMET Corporation
Part Data Attributes for M39003/09-3045 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
95 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.007 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-39003
|
Ripple Current
|
3000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/09-3045
This table gives cross-reference parts and alternative options found for M39003/09-3045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-3045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/018097A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3045 vs M39003/018097A |
T110D686J020CS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/09-3045 vs T110D686J020CS7200 |
T262D686J020CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/09-3045 vs T262D686J020CS7293 |
T262D686J020RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/09-3045 vs T262D686J020RS7443 |
T110D686J020DT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/09-3045 vs T110D686J020DT7200 |
M39003/014097A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3045 vs M39003/014097A |
T215D686J020PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-3045 vs T215D686J020PS4252 |
M39003/090045B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3045 vs M39003/090045B |
M39003/017097C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3045 vs M39003/017097C |
M39003/015240E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-3045 vs M39003/015240E |