Datasheets
M39003/09-3034 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39003/09-3034 by Cornell Dubilier Electronics Inc

Overview of M39003/09-3034 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD703034BYGC-XXX-8EU Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /
ISL3034EIRTZ-T Renesas Electronics Corporation 4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators
843034EYI-06LF Renesas Electronics Corporation FemtoClock™ Multi-Rate 3.3V LVPECL Frequency Synthesizer

Part Details for M39003/09-3034

M39003/09-3034 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/09-3034 Part Data Attributes

M39003/09-3034 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
M39003/09-3034 Cornell Dubilier Electronics Inc CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 27 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 145 mΩ
Leakage Current 0.0025 mA
Length 17.42 mm
Manufacturer Series M39003/09
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-C-39003/9
Ripple Current 2200 mA
Series CSR21
Surface Mount NO
Tan Delta 0.05
Terminal Shape WIRE

Alternate Parts for M39003/09-3034

This table gives cross-reference parts and alternative options found for M39003/09-3034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-3034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/01-7086H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-3034 vs M39003/01-7086H
M39003/01-2531E/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Vishay Intertechnologies M39003/09-3034 vs M39003/01-2531E/HR
M39003/09-0334/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Vishay Intertechnologies M39003/09-3034 vs M39003/09-0334/TR
M39003/09-4034 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/09-3034 vs M39003/09-4034
T262C276K020SS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, KEMET Corporation M39003/09-3034 vs T262C276K020SS7442
T262C276K020DS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, KEMET Corporation M39003/09-3034 vs T262C276K020DS7443
M39003/09-0134/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Vishay Intertechnologies M39003/09-3034 vs M39003/09-0134/TR
T215C276K020RS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/09-3034 vs T215C276K020RS7443
T212C276K020CS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/09-3034 vs T212C276K020CS
T212C276K020CS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/09-3034 vs T212C276K020CS4251

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/09-3034 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/09-3034 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M39003/09-3034 would you like to use for your alert(s)?
  • Please alert me when M39003/09-3034 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/09-3034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/09-3034 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/09-3034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/09-3034.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/09-3034 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: