Part Details for M39003/09-2081 by KEMET Corporation
Overview of M39003/09-2081 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMC2081KBC | Rochester Electronics LLC | Consumer Circuit, PQFP128, METRIC, PLASTIC, QFP-128 |
Price & Stock for M39003/09-2081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T262C186J050BS
|
Avnet Americas | Cap Tant Solid 18uF 50V 5% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: T262C186J050BS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$25.7959 | Buy Now |
DISTI #
M39003/09-2081
|
TTI | Tantalum Capacitors - Solid Leaded 18UF 50V 5% C B-FR Min Qty: 23 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$37.7200 | Buy Now |
Part Details for M39003/09-2081
M39003/09-2081 CAD Models
M39003/09-2081 Part Data Attributes
|
M39003/09-2081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-2081
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-2081
This table gives cross-reference parts and alternative options found for M39003/09-2081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-2081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C186J050BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2081 vs T215C186J050BS7443 |
M39003/015093A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2081 vs M39003/015093A |
M39003/01-5493 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/09-2081 vs M39003/01-5493 |
M39003/09-0281 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 18 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-2081 vs M39003/09-0281 |
T212C186J050BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | M39003/09-2081 vs T212C186J050BS7443 |
M39003/015093D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-2081 vs M39003/015093D |
M39003/092081B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2081 vs M39003/092081B |
M39003/015093 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-2081 vs M39003/015093 |
M39003/01-5693 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/09-2081 vs M39003/01-5693 |
M39003/09-0081B/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, | Vishay Intertechnologies | M39003/09-2081 vs M39003/09-0081B/TR |