There are no models available for this part yet.
Overview of M39003/09-2051 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ER2051HR-006 | Rochester Electronics LLC | ER2051 - EEPROM |
Price & Stock for M39003/09-2051 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1001-2270-ND
|
DigiKey | CAP TANT 100UF 10% 20V AXIAL Min Qty: 20 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2790 | Buy Now | |
DISTI #
M39003/09-2051
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% 8.92 X 19.96mm AXL 0.1%(FR) Bulk - Trays (Alt: M39003/09-2051) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$27.5772 | Buy Now | |
DISTI #
60909526
|
Verical | Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.075 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2044 | Americas - 56 |
|
$28.0600 / $28.1600 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 9 |
|
$16.8000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 40 |
|
$18.7500 / $19.5000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 7 |
|
$18.2000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 7 |
|
$18.2000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 6 |
|
$28.5496 | Buy Now | ||
DISTI #
M39003/09-2051
|
TTI | Tantalum Capacitors - Solid Leaded 100UF 20V 10% D B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 297 In Stock |
|
$53.3000 | Buy Now | |
DISTI #
C1S408403033096
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 56 |
|
$29.0000 | Buy Now |
CAD Models for M39003/09-2051 by KEMET Corporation
Part Data Attributes for M39003/09-2051 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
33 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
75 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK/TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-39003
|
Ripple Current
|
3300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/09-2051
This table gives cross-reference parts and alternative options found for M39003/09-2051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-2051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2781 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-2051 vs M39003/01-2781 |
150D107X9020S2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2051 vs 150D107X9020S2TE3 |
CSR210351 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-2051 vs CSR210351 |
T215D107K020RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2051 vs T215D107K020RS |
T210D107K020PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/09-2051 vs T210D107K020PS7200 |
T262D107K020GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2051 vs T262D107K020GS7293 |
M39003/09-0251A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-2051 vs M39003/09-0251A |
T262D107K020CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/09-2051 vs T262D107K020CS7443 |
T212D107K020MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/09-2051 vs T212D107K020MS7293 |
T262D107K020AS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2051 vs T262D107K020AS4252 |