Part Details for M39003/09-2041 by KEMET Corporation
Overview of M39003/09-2041 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72041L25J8 | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L50DB | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L25D | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS |
Price & Stock for M39003/09-2041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T262C476K020BS
|
Avnet Americas | Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: T262C476K020BS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Tray | 11 |
|
$13.4975 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,20VDC,10-% TOL,10+% TOL | 142 |
|
$62.2976 / $80.3840 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,20VDC,10-% TOL,10+% TOL | 8 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,20VDC,10-% TOL,10+% TOL | 3 |
|
$15.0000 / $20.0000 | Buy Now |
DISTI #
M39003/09-2041
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 20V 10% C B-FR Min Qty: 32 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$31.8900 | Buy Now |
Part Details for M39003/09-2041
M39003/09-2041 CAD Models
M39003/09-2041 Part Data Attributes
|
M39003/09-2041
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-2041
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-2041
This table gives cross-reference parts and alternative options found for M39003/09-2041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-2041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-7093H | Vishay Intertechnologies | $32.2366 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/09-2041 vs M39003/01-7093H |
T262C476K020RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | M39003/09-2041 vs T262C476K020RS7443 |
T262C476K020PS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/09-2041 vs T262C476K020PS4251 |
T215C476K020SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/09-2041 vs T215C476K020SS7293 |
T212C476K020PS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/09-2041 vs T212C476K020PS4251 |
M39003/01-7093H/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | M39003/09-2041 vs M39003/01-7093H/TR |
CSR210241 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/09-2041 vs CSR210241 |
T212C476K020GS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/09-2041 vs T212C476K020GS7293 |
M39003/01-2535 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/09-2041 vs M39003/01-2535 |
M39003/017093C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/09-2041 vs M39003/017093C |