Part Details for M39003/09-2004 by Vishay Intertechnologies
Overview of M39003/09-2004 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for M39003/09-2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-2004
|
Avnet Americas | 576D187X5006R2BBA - Bulk (Alt: M39003/09-2004) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0538 / $47.6415 | Buy Now |
Part Details for M39003/09-2004
M39003/09-2004 CAD Models
M39003/09-2004 Part Data Attributes
|
M39003/09-2004
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-2004
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-2004
This table gives cross-reference parts and alternative options found for M39003/09-2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/090004C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2004 vs M39003/090004C |
M39003/01-7014H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2004 vs M39003/01-7014H |
T215C187J006CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2004 vs T215C187J006CS7443 |
T110C187J006ST7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 180uF, | KEMET Corporation | M39003/09-2004 vs T110C187J006ST7200 |
M39003/092004C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2004 vs M39003/092004C |
T262C187J006RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 180uF, | KEMET Corporation | M39003/09-2004 vs T262C187J006RS7293 |
T212C187J006GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2004 vs T212C187J006GS4251 |
M39003/018014F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-2004 vs M39003/018014F |
T110C187J006ST7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 180uF, | KEMET Corporation | M39003/09-2004 vs T110C187J006ST7293 |
M39003/016014E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-2004 vs M39003/016014E |