There are no models available for this part yet.
Overview of M39003/09-0264 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-644.5313T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2006-02-644.5313 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2004-02-644.5313 | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for M39003/09-0264 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH1692
|
Newark | Cap 47Uf 35Vdc 10% 8.92 X 19.96Mm Axl 0.01% Rohs Compliant: No |Kemet M39003/09-0264 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7500 | Buy Now | |
DISTI #
1001-2123-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 20 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.3105 | Buy Now | |
DISTI #
T262D476K035RS
|
Avnet Americas | Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.01%FR) Bulk - Trays (Alt: T262D476K035RS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 33 Weeks, 0 Days Container: Tray | 820 |
|
$21.7504 | Buy Now | |
DISTI #
M39003/09-0264
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 35V 10% D R-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 511 In Stock |
|
$57.1000 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$15.0000 / $23.0800 | Buy Now |
CAD Models for M39003/09-0264 by KEMET Corporation
Part Data Attributes for M39003/09-0264 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
33 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
110 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.008 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK/TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-39003
|
Ripple Current
|
2700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/09-0264
This table gives cross-reference parts and alternative options found for M39003/09-0264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012552E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0264 vs M39003/012552E |
T110D476K035DS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/09-0264 vs T110D476K035DS7443 |
T215D476K035CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0264 vs T215D476K035CS7293 |
T262D476K035AS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0264 vs T262D476K035AS7200 |
M39003/09-0364 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0264 vs M39003/09-0364 |
M39003/01-8121 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-0264 vs M39003/01-8121 |
M39003/012792F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0264 vs M39003/012792F |
T262D476K035PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/09-0264 vs T262D476K035PS7293 |
T212D476K035SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0264 vs T212D476K035SS4250 |
T212D476K035DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0264 vs T212D476K035DS4251 |