M39003/09-0206B
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of M39003/09-0206B by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10078995-G02-06BLF Amphenol Communications Solutions MINITEK SHROUDED HEADER-EJECT LATCH

CAD Models for M39003/09-0206B by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/09-0206B by Vishay Sprague

M39003/09-0206B
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
270 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
50 mΩ
JESD-609 Code
e0
Leakage Current
0.0065 mA
Length
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-39003/09
Ripple Current
4100 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/09-0206B
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for M39003/09-0206B

This table gives cross-reference parts and alternative options found for M39003/09-0206B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0206B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR21B277JC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/09-0206B vs CSR21B277JC
M39003/01-5607H CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/09-0206B vs M39003/01-5607H
T110D277J006BT Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 270uF, KEMET Corporation M39003/09-0206B vs T110D277J006BT
T212D277J006MS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/09-0206B vs T212D277J006MS4250
M39003/01-5607/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 270uF, Vishay Intertechnologies M39003/09-0206B vs M39003/01-5607/TR
M39003/09-4006F/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 270uF, Vishay Intertechnologies M39003/09-0206B vs M39003/09-4006F/TR
M39003/09-0306 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/09-0206B vs M39003/09-0306
T110D277J006SS Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 270uF, KEMET Corporation M39003/09-0206B vs T110D277J006SS
T262D277J006SS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 270uF, KEMET Corporation M39003/09-0206B vs T262D277J006SS7443
T110D277J006RT7443 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 270uF, KEMET Corporation M39003/09-0206B vs T110D277J006RT7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/09-0206B by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/09-0206B by Vishay Sprague

Select Manufacturer
Which Manufacturer of M39003/09-0206B would you like to use for your alert(s)?
  • Please alert me when M39003/09-0206B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/09-0206B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/09-0206B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/09-0206B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/09-0206B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/09-0206B by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: