Part Details for M39003/09-0066 by Vishay Intertechnologies
Overview of M39003/09-0066 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for M39003/09-0066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0066
|
Avnet Americas | 576D565X5050R2BMA - Bulk (Alt: M39003/09-0066) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7775 / $25.1247 | Buy Now |
Part Details for M39003/09-0066
M39003/09-0066 CAD Models
M39003/09-0066 Part Data Attributes
|
M39003/09-0066
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0066
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0066
This table gives cross-reference parts and alternative options found for M39003/09-0066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C565J050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | M39003/09-0066 vs T212C565J050BS7442 |
T110C565J050SS | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | M39003/09-0066 vs T110C565J050SS |
T215C565J050DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0066 vs T215C565J050DS4252 |
T215C565J050SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0066 vs T215C565J050SS4251 |
T212C565J050CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0066 vs T212C565J050CS4250 |
M39003/015087C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0066 vs M39003/015087C |
T110C565J050BT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | M39003/09-0066 vs T110C565J050BT7200 |
M39003/01-6216 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-0066 vs M39003/01-6216 |
T262C565J050CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | M39003/09-0066 vs T262C565J050CS7293 |
M39003/09-2066H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0066 vs M39003/09-2066H |