Part Details for M39003/09-0060H by Vishay Intertechnologies
Overview of M39003/09-0060H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-0060H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T7925
|
Newark | 576D336X0035S2Bmh |Vishay M39003/09-0060H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5300 / $36.3900 | Buy Now |
DISTI #
M39003/09-0060H
|
Avnet Americas | 576D336X0035S2BMH - Bulk (Alt: M39003/09-0060H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0914 / $21.3570 | Buy Now |
Part Details for M39003/09-0060H
M39003/09-0060H CAD Models
M39003/09-0060H Part Data Attributes
|
M39003/09-0060H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0060H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0060H
This table gives cross-reference parts and alternative options found for M39003/09-0060H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0060H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215D336M035MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0060H vs T215D336M035MS7293 |
T262D336M035PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-0060H vs T262D336M035PS |
T110D336M035MS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/09-0060H vs T110D336M035MS |
T262D336M035RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | M39003/09-0060H vs T262D336M035RS7443 |
M39003/01-3030B/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | M39003/09-0060H vs M39003/01-3030B/PR |
150D336X0035S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-0060H vs 150D336X0035S2B |
M39003/090260C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0060H vs M39003/090260C |
M39003/014117B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0060H vs M39003/014117B |
M39003/014117C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0060H vs M39003/014117C |
T210D336M035MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-0060H vs T210D336M035MS |