Part Details for M39003/062040B by KEMET Corporation
Overview of M39003/062040B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/062040B
M39003/062040B CAD Models
M39003/062040B Part Data Attributes
|
M39003/062040B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/062040B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/062040B
This table gives cross-reference parts and alternative options found for M39003/062040B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/062040B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C187K015RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/062040B vs T242C187K015RS |
M39003/030140B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/062040B vs M39003/030140B |
T240C187K015RS7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/062040B vs T240C187K015RS7200 |
T252C187K015BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/062040B vs T252C187K015BS7293 |
T242C187K015GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/062040B vs T242C187K015GS4250 |
M39003/03-0140H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/062040B vs M39003/03-0140H |
M39003/06-2040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/062040B vs M39003/06-2040 |
T245C187K015RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/062040B vs T245C187K015RS7443 |
T242C187K015RTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/062040B vs T242C187K015RTC-7200 |
M39003/030240H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF | KEMET Corporation | M39003/062040B vs M39003/030240H |