Part Details for M39003/062003E by KEMET Corporation
Overview of M39003/062003E by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/062003E
M39003/062003E CAD Models
M39003/062003E Part Data Attributes
|
M39003/062003E
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/062003E
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/062003E
This table gives cross-reference parts and alternative options found for M39003/062003E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/062003E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/034003C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/062003E vs M39003/034003C |
M39003/03-2003A/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, | Vishay Intertechnologies | M39003/062003E vs M39003/03-2003A/RR |
T242A126K006MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/062003E vs T242A126K006MS4250 |
T242A126K006MTC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/062003E vs T242A126K006MTC |
M39003/034003A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/062003E vs M39003/034003A |
CSR230303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, | Cornell Dubilier Electronics Inc | M39003/062003E vs CSR230303 |
M39003/032003D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | M39003/062003E vs M39003/032003D |
T242A126K006MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/062003E vs T242A126K006MS |
M39003/03-4003H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/062003E vs M39003/03-4003H |
M39003/03-0403 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/062003E vs M39003/03-0403 |