Part Details for M39003/060148B by KEMET Corporation
Overview of M39003/060148B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/060148B
M39003/060148B CAD Models
M39003/060148B Part Data Attributes
|
M39003/060148B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/060148B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/060148B
This table gives cross-reference parts and alternative options found for M39003/060148B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/060148B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/063048F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/060148B vs M39003/063048F |
T252A335M020MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/060148B vs T252A335M020MS4251 |
T242A335M020GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/060148B vs T242A335M020GS |
T252A335M020BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | M39003/060148B vs T252A335M020BS7443 |
M39003/03-4048H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | M39003/060148B vs M39003/03-4048H/RR |
M39003/032048F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF | KEMET Corporation | M39003/060148B vs M39003/032048F |
M39003/034048D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF | KEMET Corporation | M39003/060148B vs M39003/034048D |
T242A335M020MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/060148B vs T242A335M020MS4252 |
T255A335M020PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/060148B vs T255A335M020PS4252 |
T245A335M020GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/060148B vs T245A335M020GS7443 |