Part Details for M39003/06-4049 by KEMET Corporation
Overview of M39003/06-4049 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC4049E/B | Rochester Electronics LLC | 54HC4049E/B | |
CD4049UBKMSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter | |
CD4049UBDMSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter |
Part Details for M39003/06-4049
M39003/06-4049 CAD Models
M39003/06-4049 Part Data Attributes
|
M39003/06-4049
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-4049
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 128 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-4049
This table gives cross-reference parts and alternative options found for M39003/06-4049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-4049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030449H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF | KEMET Corporation | M39003/06-4049 vs M39003/030449H |
T242A395K020GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-4049 vs T242A395K020GS4252 |
T242A395K020BTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | M39003/06-4049 vs T242A395K020BTC-7200 |
M39003/030449E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF | KEMET Corporation | M39003/06-4049 vs M39003/030449E |
M39003/03-0149/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, | Vishay Intertechnologies | M39003/06-4049 vs M39003/03-0149/TR |
T242A395K020CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | M39003/06-4049 vs T242A395K020CS7200 |
T242A395K020BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-4049 vs T242A395K020BS4251 |
M39003/030349B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-4049 vs M39003/030349B |
M39003/03-0249 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/06-4049 vs M39003/03-0249 |
M39003/060249B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-4049 vs M39003/060249B |