Part Details for M39003/06-2059 by KEMET Corporation
Overview of M39003/06-2059 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2059GI-02LFT | Renesas Electronics Corporation | Clock Multiplier And Jitter Attenuator | |
2059GI-02LF | Renesas Electronics Corporation | Clock Multiplier And Jitter Attenuator | |
MK2059-01SILF | Renesas Electronics Corporation | VCXO-Based Frame Clock Frequency Translator |
Price & Stock for M39003/06-2059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$18.0000 | Buy Now |
|
Quest Components | 16 |
|
$19.5000 | Buy Now |
Part Details for M39003/06-2059
M39003/06-2059 CAD Models
M39003/06-2059 Part Data Attributes
|
M39003/06-2059
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-2059
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 456 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-2059
This table gives cross-reference parts and alternative options found for M39003/06-2059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-2059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR232059 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/06-2059 vs CSR232059 |
M39003/03-3059H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-2059 vs M39003/03-3059H |
M39003/030159A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2059 vs M39003/030159A |
M39003/035059D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF | KEMET Corporation | M39003/06-2059 vs M39003/035059D |
M39003/03-0459D/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | M39003/06-2059 vs M39003/03-0459D/PR |
T245C107M020RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2059 vs T245C107M020RS7443 |
M39003/060159H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2059 vs M39003/060159H |
T242C107M020RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2059 vs T242C107M020RS4252 |
M39003/065059F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/06-2059 vs M39003/065059F |
T242C107M020MTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | M39003/06-2059 vs T242C107M020MTC-7200 |