Part Details for M39003/06-2053 by KEMET Corporation
Overview of M39003/06-2053 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2053-11-644.5313 | Renesas Electronics Corporation | VCSO Based PLL for GbE 64B/66B FEC | |
2SK2053-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
M2053-11-644.5313T | Renesas Electronics Corporation | VCSO Based PLL for GbE 64B/66B FEC |
Price & Stock for M39003/06-2053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/06-2053
|
Avnet Americas | Cap Tant Solid 27uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/06-2053) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/06-2053
|
TTI | Tantalum Capacitors - Solid Leaded 27UF 20V 10% B B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 390 In Stock |
|
$49.5300 | Buy Now |
Part Details for M39003/06-2053
M39003/06-2053 CAD Models
M39003/06-2053 Part Data Attributes
|
M39003/06-2053
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-2053
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 236 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-2053
This table gives cross-reference parts and alternative options found for M39003/06-2053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-2053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/03-0253 | Vishay Intertechnologies | $8.9697 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/06-2053 vs M39003/03-0253 |
T252B276K020RS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, | M39003/06-2053 vs T252B276K020RS7200 |
M39003/03-0353/PR | Vishay Intertechnologies | $6.6368 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, | M39003/06-2053 vs M39003/03-0353/PR |
M39003/03-2053H | Vishay Intertechnologies | $21.7503 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/06-2053 vs M39003/03-2053H |
M39003/03-0453 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/06-2053 vs M39003/03-0453 |
M39003/03-2053 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/06-2053 vs M39003/03-2053 |
M39003/03-3053H | Vishay Intertechnologies | $26.0592 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/06-2053 vs M39003/03-3053H |
M39003/03-4053H | Vishay Intertechnologies | $36.5103 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/06-2053 vs M39003/03-4053H |
M39003/03-0153 | Vishay Intertechnologies | $10.0455 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/06-2053 vs M39003/03-0153 |
M39003/03-2053 | Vishay Intertechnologies | $14.5576 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/06-2053 vs M39003/03-2053 |