Part Details for M39003/06-0178 by KEMET Corporation
Overview of M39003/06-0178 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel | |
R2A20178NP#W0 | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers |
Part Details for M39003/06-0178
M39003/06-0178 CAD Models
M39003/06-0178 Part Data Attributes
|
M39003/06-0178
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-0178
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 134 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-0178
This table gives cross-reference parts and alternative options found for M39003/06-0178. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-0178, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242A155M050SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0178 vs T242A155M050SSC |
T242A155M050PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0178 vs T242A155M050PS4251 |
T245A155M050RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0178 vs T245A155M050RS7443 |
T245A155M050CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0178 vs T245A155M050CS7443 |
T140A155M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0178 vs T140A155M050AS |
T242A155M050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | M39003/06-0178 vs T242A155M050BS7442 |
T252A155M050CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | M39003/06-0178 vs T252A155M050CS7443 |
M39003/032078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF | KEMET Corporation | M39003/06-0178 vs M39003/032078H |
T140A155M050AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | M39003/06-0178 vs T140A155M050AS7443 |
T255A155M050GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/06-0178 vs T255A155M050GS4251 |