There are no models available for this part yet.
Overview of M39003/06-0160 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9201601MEA | Analog Devices | IC, MONO 16-BIT DSP DAC | |
5962-8501602YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers |
Price & Stock for M39003/06-0160 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Tantalum, 120uf, 20V, 10±% | 42 |
|
$15.6125 / $16.2370 | Buy Now |
CAD Models for M39003/06-0160 by KEMET Corporation
Part Data Attributes for M39003/06-0160 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
120 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK/TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-39003
|
Ripple Current
|
456 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/06-0160
This table gives cross-reference parts and alternative options found for M39003/06-0160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-0160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-4060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0160 vs M39003/03-4060 |
M39003/030260A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0160 vs M39003/030260A |
T252C127K020DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/06-0160 vs T252C127K020DS7443 |
T252C127K020SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/06-0160 vs T252C127K020SS7442 |
M39003/03-2060/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | M39003/06-0160 vs M39003/03-2060/TR |
T255C127K020BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/06-0160 vs T255C127K020BS4252 |
T245C127K020RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF | KEMET Corporation | M39003/06-0160 vs T245C127K020RS7293 |
CSR230460 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | Cornell Dubilier Electronics Inc | M39003/06-0160 vs CSR230460 |
T242C127K020BTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/06-0160 vs T242C127K020BTC-7200 |
T242C127K020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/06-0160 vs T242C127K020MS7442 |