There are no models available for this part yet.
Overview of M39003/045100B by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39003/045100B by KEMET Corporation
Part Data Attributes for M39003/045100B by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.06 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.09 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
14.61 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/045100B
This table gives cross-reference parts and alternative options found for M39003/045100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/045100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/045100 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.06uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/045100B vs M39003/045100 |
T213A603K050PS7200 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.06uF, | KEMET Corporation | M39003/045100B vs T213A603K050PS7200 |
T213A603K050CS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.06uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/045100B vs T213A603K050CS |
T213A603K050SS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.06uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/045100B vs T213A603K050SS |
M39003/041197 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.06uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/045100B vs M39003/041197 |
M39003/041267A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/045100B vs M39003/041267A |
CSR91G603KM | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.06uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/045100B vs CSR91G603KM |
M39003/041337A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/045100B vs M39003/041337A |
CSR91G603KD | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.06uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/045100B vs CSR91G603KD |
T213A603K050DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/045100B vs T213A603K050DS4250 |