Part Details for M39003/041030C by KEMET Corporation
Overview of M39003/041030C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/041030C
M39003/041030C CAD Models
M39003/041030C Part Data Attributes
|
M39003/041030C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/041030C
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.26 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 24.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/041030C
This table gives cross-reference parts and alternative options found for M39003/041030C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/041030C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213B135K100BS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/041030C vs T213B135K100BS7293 |
T111B135K100ASC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/041030C vs T111B135K100ASC |
T213B135K100RSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/041030C vs T213B135K100RSC |
T111B135K100AS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/041030C vs T111B135K100AS |
T213B135K100GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/041030C vs T213B135K100GS |
T213B135K100BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/041030C vs T213B135K100BS4251 |
T213B135K100MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/041030C vs T213B135K100MS4250 |
T213B135K100GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/041030C vs T213B135K100GS4250 |
T213B135K100RS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/041030C vs T213B135K100RS7293 |
T213B135K100PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/041030C vs T213B135K100PS4252 |