Part Details for M39003/040486 by KEMET Corporation
Overview of M39003/040486 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/040486
M39003/040486 CAD Models
M39003/040486 Part Data Attributes
|
M39003/040486
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/040486
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 14.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/040486
This table gives cross-reference parts and alternative options found for M39003/040486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/040486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213A115K020BS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/040486 vs T213A115K020BS |
T213A115K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/040486 vs T213A115K020PS4250 |
M39003/040706C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/040486 vs M39003/040706C |
T213A115K020GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/040486 vs T213A115K020GS4251 |
T213A115K020CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/040486 vs T213A115K020CS4251 |
T213A115K020DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/040486 vs T213A115K020DS4250 |
M39003/045043C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/040486 vs M39003/045043C |
T213A115K020GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/040486 vs T213A115K020GS7293 |
M39003/040266A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/040486 vs M39003/040266A |
CSR91E115KP | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/040486 vs CSR91E115KP |