Part Details for M39003/04-1177 by KEMET Corporation
Overview of M39003/04-1177 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1177AGF-GAT-E2-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
R5F11778GNA#U0 | Renesas Electronics Corporation | Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration | |
UPD78F1177AGF(S)-GAT-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for M39003/04-1177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$68.8800 / $84.0000 | Buy Now |
|
Quest Components | 37 |
|
$80.5000 / $91.0000 | Buy Now |
Part Details for M39003/04-1177
M39003/04-1177 CAD Models
M39003/04-1177 Part Data Attributes
|
M39003/04-1177
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/04-1177
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.005 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 14.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/04-1177
This table gives cross-reference parts and alternative options found for M39003/04-1177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/04-1177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213A502K050RS7200 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, | KEMET Corporation | M39003/04-1177 vs T213A502K050RS7200 |
T213A502K050DS7200 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, | KEMET Corporation | M39003/04-1177 vs T213A502K050DS7200 |
T213A502K050CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-1177 vs T213A502K050CS4251 |
M39003/043080C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-1177 vs M39003/043080C |
T213A502K050SS7200 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, | KEMET Corporation | M39003/04-1177 vs T213A502K050SS7200 |
T213A502K050CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-1177 vs T213A502K050CS7443 |
T213A502K050SS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-1177 vs T213A502K050SS |
T213A502K050PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-1177 vs T213A502K050PS4252 |
T213A502K050BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-1177 vs T213A502K050BS7443 |
M39003/045080 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-1177 vs M39003/045080 |