Part Details for M39003/04-0896 by KEMET Corporation
Overview of M39003/04-0896 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/04-0896
M39003/04-0896 CAD Models
M39003/04-0896 Part Data Attributes
|
M39003/04-0896
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/04-0896
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.3uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 14.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/04-0896
This table gives cross-reference parts and alternative options found for M39003/04-0896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/04-0896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213A235K010BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-0896 vs T213A235K010BS4251 |
T213A235K010MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-0896 vs T213A235K010MS4252 |
M39003/040456C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-0896 vs M39003/040456C |
T213A235K010DS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-0896 vs T213A235K010DS7293 |
T213A235K010RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-0896 vs T213A235K010RS4252 |
M39003/044014 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.3uF, | KEMET Corporation | M39003/04-0896 vs M39003/044014 |
T213A235K010MS7200 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.3uF, | KEMET Corporation | M39003/04-0896 vs T213A235K010MS7200 |
M39003/040896 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.3uF, | KEMET Corporation | M39003/04-0896 vs M39003/040896 |
T213A235K010BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-0896 vs T213A235K010BS4250 |
M39003/040676B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-0896 vs M39003/040676B |